16 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-18-20BQ-DS

DigiKey Part Number
XC1989TR-ND - Tape & Reel (TR)
XC1989CT-ND - Cut Tape (CT)
XC1989DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-18-20BQ-DS
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-18-20BQ-DS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1025,07200 Kč250,72 Kč
2523,70240 Kč592,56 Kč
5022,72400 Kč1 136,20 Kč
10021,78120 Kč2 178,12 Kč
25020,59904 Kč5 149,76 Kč
50019,74694 Kč9 873,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,93096 Kč18 930,96 Kč
2 00018,14899 Kč36 297,98 Kč
3 00017,70691 Kč53 120,73 Kč
5 00017,16557 Kč85 827,85 Kč
7 00016,81817 Kč117 727,19 Kč
10 00016,45794 Kč164 579,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč