16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-16-33B-CKM-TR

DigiKey Part Number
50-ECS-160-16-33B-CKM-TR-ND - Tape & Reel (TR)
50-ECS-160-16-33B-CKM-CT-ND - Cut Tape (CT)
50-ECS-160-16-33B-CKM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-16-33B-CKM-TR
Description
CRYSTAL 16.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-16-33B-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
109,63500 Kč96,35 Kč
259,10120 Kč227,53 Kč
508,73020 Kč436,51 Kč
1008,36720 Kč836,72 Kč
2507,91340 Kč1 978,35 Kč
5007,58556 Kč3 792,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,27169 Kč7 271,69 Kč
2 0006,97095 Kč13 941,90 Kč
3 0006,80084 Kč20 402,52 Kč
5 0006,59247 Kč32 962,35 Kč
7 0006,45883 Kč45 211,81 Kč
10 0006,32009 Kč63 200,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč