
ECS-160-12-37B-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-12-37B-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-12-37B-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-160-12-37B-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-37B-CTN-TR3 |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-37B-CTN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 25 | 7,27360 Kč | 181,84 Kč |
| 50 | 6,97140 Kč | 348,57 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 250 | 6,31956 Kč | 1 579,89 Kč |
| 500 | 6,05792 Kč | 3 028,96 Kč |
| 1 000 | 5,80721 Kč | 5 807,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43106 Kč | 16 293,18 Kč |
| 6 000 | 5,20649 Kč | 31 238,94 Kč |
| 9 000 | 5,07949 Kč | 45 715,41 Kč |
| 15 000 | 4,92396 Kč | 73 859,40 Kč |
| 21 000 | 4,82415 Kč | 101 307,15 Kč |
| 30 000 | 4,72063 Kč | 141 618,90 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

