
ECS-160-12-37-CTN-TR | |
|---|---|
DigiKey Part Number | XC2440TR-ND - Tape & Reel (TR) XC2440CT-ND - Cut Tape (CT) XC2440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-37-CTN-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-37-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,34000 Kč | 233,50 Kč |
| 50 | 8,94940 Kč | 447,47 Kč |
| 100 | 8,57980 Kč | 857,98 Kč |
| 250 | 8,11364 Kč | 2 028,41 Kč |
| 500 | 7,77766 Kč | 3 888,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,45597 Kč | 7 455,97 Kč |
| 2 000 | 7,14762 Kč | 14 295,24 Kč |
| 3 000 | 6,97323 Kč | 20 919,69 Kč |
| 5 000 | 6,75955 Kč | 33 797,75 Kč |
| 7 000 | 6,62250 Kč | 46 357,50 Kč |
| 10 000 | 6,48026 Kč | 64 802,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

