16 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-12-33Q-ADS-TR

DigiKey Part Number
XC2713TR-ND - Tape & Reel (TR)
XC2713CT-ND - Cut Tape (CT)
XC2713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-12-33Q-ADS-TR
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-12-33Q-ADS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1016,23100 Kč162,31 Kč
2515,34520 Kč383,63 Kč
5014,71120 Kč735,56 Kč
10014,10230 Kč1 410,23 Kč
25013,33708 Kč3 334,27 Kč
50012,78484 Kč6 392,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,25632 Kč12 256,32 Kč
2 00011,74964 Kč23 499,28 Kč
3 00011,46316 Kč34 389,48 Kč
5 00011,11231 Kč55 561,55 Kč
7 00010,88719 Kč76 210,33 Kč
10 00010,65363 Kč106 536,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč