
ECS-160-12-33B2Q-JES-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-12-33B2Q-JES-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-12-33B2Q-JES-TR3CT-ND - Cut Tape (CT) 50-ECS-160-12-33B2Q-JES-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-33B2Q-JES-TR3 |
Description | CRYSTAL 16.000 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 50 | 4,83380 Kč | 241,69 Kč |
| 100 | 4,63430 Kč | 463,43 Kč |
| 250 | 4,38188 Kč | 1 095,47 Kč |
| 500 | 4,20044 Kč | 2 100,22 Kč |
| 1 000 | 4,02658 Kč | 4 026,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76585 Kč | 11 297,55 Kč |
| 6 000 | 3,61005 Kč | 21 660,30 Kč |
| 9 000 | 3,52195 Kč | 31 697,55 Kč |
| 15 000 | 3,41405 Kč | 51 210,75 Kč |
| 21 000 | 3,34479 Kč | 70 240,59 Kč |
| 30 000 | 3,27296 Kč | 98 188,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

