ECX-53B-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-12-30B-AGM-TR

DigiKey Part Number
XC2686TR-ND - Tape & Reel (TR)
XC2686CT-ND - Cut Tape (CT)
XC2686DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-12-30B-AGM-TR
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-12-30B-AGM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,85000 Kč16,85 Kč
1014,23100 Kč142,31 Kč
2512,32560 Kč308,14 Kč
5011,12280 Kč556,14 Kč
10010,90650 Kč1 090,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,73970 Kč9 739,70 Kč
2 0008,78034 Kč17 560,68 Kč
3 0008,64815 Kč25 944,45 Kč
5 0008,51165 Kč42 558,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,85000 Kč
Unit Price with VAT:20,38850 Kč