
ECS-160-10-37B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-10-37B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-160-10-37B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-160-10-37B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-37B2-CTN-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-37B2-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 6,19880 Kč | 154,97 Kč |
| 50 | 5,94240 Kč | 297,12 Kč |
| 100 | 5,69680 Kč | 569,68 Kč |
| 250 | 5,38640 Kč | 1 346,60 Kč |
| 500 | 5,16382 Kč | 2 581,91 Kč |
| 1 000 | 4,95007 Kč | 4 950,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,62943 Kč | 13 888,29 Kč |
| 6 000 | 4,43800 Kč | 26 628,00 Kč |
| 9 000 | 4,32969 Kč | 38 967,21 Kč |
| 15 000 | 4,19711 Kč | 62 956,65 Kč |
| 21 000 | 4,11203 Kč | 86 352,63 Kč |
| 30 000 | 4,02373 Kč | 120 711,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


