
ECS-160-10-36-JTM-TR | |
|---|---|
DigiKey Part Number | XC2111TR-ND - Tape & Reel (TR) XC2111CT-ND - Cut Tape (CT) XC2111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-36-JTM-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-36-JTM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 10,77800 Kč | 107,78 Kč |
| 25 | 10,18680 Kč | 254,67 Kč |
| 50 | 9,33360 Kč | 466,68 Kč |
| 100 | 9,09850 Kč | 909,85 Kč |
| 250 | 8,71024 Kč | 2 177,56 Kč |
| 500 | 8,48718 Kč | 4 243,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,08688 Kč | 8 086,88 Kč |
| 2 000 | 6,16118 Kč | 12 322,36 Kč |
| 3 000 | 6,13458 Kč | 18 403,74 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |

