14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-147.4-20-5PX-TR

DigiKey Part Number
XC1280TR-ND - Tape & Reel (TR)
XC1280CT-ND - Cut Tape (CT)
XC1280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-147.4-20-5PX-TR
Description
CRYSTAL 14.7456MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-147.4-20-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.7456 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-147.4-20-3X-TRECS Inc.3 363XC1775CT-ND0,28000 KčSimilar
In-Stock: 25 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,88100 Kč58,81 Kč
255,55600 Kč138,90 Kč
505,32640 Kč266,32 Kč
1005,10540 Kč510,54 Kč
2504,82928 Kč1 207,32 Kč
5004,62950 Kč2 314,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,43784 Kč4 437,84 Kč
2 0004,25411 Kč8 508,22 Kč
3 0004,15024 Kč12 450,72 Kč
5 0004,02307 Kč20 115,35 Kč
7 0003,94142 Kč27 589,94 Kč
10 0003,85670 Kč38 567,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč