14.7456 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-147.4-20-5PVX

DigiKey Part Number
XC1600TR-ND - Tape & Reel (TR)
XC1600CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-147.4-20-5PVX
Description
CRYSTAL 14.7456MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-147.4-20-5PVX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.7456 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.102" (2.60mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-147.4-20-3X-TRECS Inc.3 363XC1775CT-ND6,88000 KčSimilar
In-Stock: 1 774
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1015,70400 Kč157,04 Kč
2514,85760 Kč371,44 Kč
5014,24020 Kč712,01 Kč
10013,65200 Kč1 365,20 Kč
25012,90956 Kč3 227,39 Kč
50012,37524 Kč6 187,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,86344 Kč11 863,44 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč