
ECS-143-18-33Q-DS | |
|---|---|
DigiKey Part Number | XC1988TR-ND - Tape & Reel (TR) XC1988CT-ND - Cut Tape (CT) XC1988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-143-18-33Q-DS |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-18-33Q-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 50 | 15,82820 Kč | 791,41 Kč |
| 100 | 15,17110 Kč | 1 517,11 Kč |
| 250 | 14,34752 Kč | 3 586,88 Kč |
| 500 | 13,75410 Kč | 6 877,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,18527 Kč | 13 185,27 Kč |
| 2 000 | 12,64038 Kč | 25 280,76 Kč |
| 3 000 | 12,33227 Kč | 36 996,81 Kč |
| 5 000 | 11,95492 Kč | 59 774,60 Kč |
| 7 000 | 11,71271 Kč | 81 988,97 Kč |
| 10 000 | 11,46155 Kč | 114 615,50 Kč |
| 12 000 | 11,33532 Kč | 136 023,84 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

