
ECS-135.6-18-30BQ-DS | |
|---|---|
DigiKey Part Number | XC1986TR-ND - Tape & Reel (TR) XC1986CT-ND - Cut Tape (CT) XC1986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.6-18-30BQ-DS |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.6-18-30BQ-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 25 | 17,89040 Kč | 447,26 Kč |
| 50 | 17,15120 Kč | 857,56 Kč |
| 100 | 16,44350 Kč | 1 644,35 Kč |
| 250 | 15,54944 Kč | 3 887,36 Kč |
| 500 | 14,90648 Kč | 7 453,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,28998 Kč | 14 289,98 Kč |
| 2 000 | 13,69941 Kč | 27 398,82 Kč |
| 3 000 | 13,36551 Kč | 40 096,53 Kč |
| 5 000 | 12,95656 Kč | 64 782,80 Kč |
| 7 000 | 12,69425 Kč | 88 859,75 Kč |
| 10 000 | 12,42206 Kč | 124 220,60 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

