
ECS-122.8-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1771TR-ND - Tape & Reel (TR) XC1771CT-ND - Cut Tape (CT) XC1771DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-20-3X-TR |
Description | CRYSTAL 12.2880MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-20-3X-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| 25 | 5,67280 Kč | 141,82 Kč |
| 50 | 5,43500 Kč | 271,75 Kč |
| 100 | 5,20970 Kč | 520,97 Kč |
| 250 | 4,92772 Kč | 1 231,93 Kč |
| 500 | 4,72378 Kč | 2 361,89 Kč |
| 1 000 | 4,52815 Kč | 4 528,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23478 Kč | 12 704,34 Kč |
| 6 000 | 4,05966 Kč | 24 357,96 Kč |
| 9 000 | 3,96060 Kč | 35 645,40 Kč |
| 15 000 | 3,83926 Kč | 57 588,90 Kč |
| 21 000 | 3,76141 Kč | 78 989,61 Kč |
| 30 000 | 3,68066 Kč | 110 419,80 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

