ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-S-5PX-TR

DigiKey Part Number
XC1249TR-ND - Tape & Reel (TR)
XC1249CT-ND - Cut Tape (CT)
XC1249DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-S-5PX-TR
Description
CRYSTAL 12.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal Series 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-S-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
106,61000 Kč66,10 Kč
256,25600 Kč156,40 Kč
505,99920 Kč299,96 Kč
1005,74880 Kč574,88 Kč
2505,43764 Kč1 359,41 Kč
5005,21240 Kč2 606,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,99664 Kč4 996,64 Kč
2 0004,78993 Kč9 579,86 Kč
3 0004,67296 Kč14 018,88 Kč
5 0004,43170 Kč22 158,50 Kč
7 0004,18877 Kč29 321,39 Kč
10 0003,94719 Kč39 471,90 Kč
12 0003,94102 Kč47 292,24 Kč
24 0003,91968 Kč94 072,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč