
ECS-120-8-36B-CWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-8-36B-CWY-TR-ND - Tape & Reel (TR) 50-ECS-120-8-36B-CWY-CT-ND - Cut Tape (CT) 50-ECS-120-8-36B-CWY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-36B-CWY-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 130 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-36B-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 7,83080 Kč | 195,77 Kč |
| 50 | 7,50640 Kč | 375,32 Kč |
| 100 | 7,19490 Kč | 719,49 Kč |
| 250 | 6,80504 Kč | 1 701,26 Kč |
| 500 | 6,52298 Kč | 3 261,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,25332 Kč | 6 253,32 Kč |
| 2 000 | 6,23470 Kč | 12 469,40 Kč |
| 3 000 | 5,37477 Kč | 16 124,31 Kč |
| 5 000 | 5,15279 Kč | 25 763,95 Kč |
| 7 000 | 5,14005 Kč | 35 980,35 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

