
ECS-120-8-33Q-RES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-8-33Q-RES-TR-ND - Tape & Reel (TR) 50-ECS-120-8-33Q-RES-CT-ND - Cut Tape (CT) 50-ECS-120-8-33Q-RES-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-33Q-RES-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-33Q-RES-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,59560 Kč | 289,89 Kč |
| 50 | 11,11600 Kč | 555,80 Kč |
| 100 | 10,65720 Kč | 1 065,72 Kč |
| 250 | 10,07904 Kč | 2 519,76 Kč |
| 500 | 9,66194 Kč | 4 830,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,26214 Kč | 9 262,14 Kč |
| 2 000 | 8,87902 Kč | 17 758,04 Kč |
| 3 000 | 8,66254 Kč | 25 987,62 Kč |
| 5 000 | 8,39726 Kč | 41 986,30 Kč |
| 7 000 | 8,22702 Kč | 57 589,14 Kč |
| 10 000 | 8,05043 Kč | 80 504,30 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |



