CSM-7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-20-5PXDN-TR

DigiKey Part Number
XC1298TR-ND - Tape & Reel (TR)
XC1298CT-ND - Cut Tape (CT)
XC1298DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-20-5PXDN-TR
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-20-5PXDN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
107,27000 Kč72,70 Kč
256,86560 Kč171,64 Kč
506,58220 Kč329,11 Kč
1006,30940 Kč630,94 Kč
2505,96736 Kč1 491,84 Kč
5005,72076 Kč2 860,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,48391 Kč5 483,91 Kč
2 0004,92984 Kč9 859,68 Kč
3 0004,76660 Kč14 299,80 Kč
5 0004,60131 Kč23 006,55 Kč
7 0004,55442 Kč31 880,94 Kč
10 0004,50790 Kč45 079,00 Kč
12 0004,50107 Kč54 012,84 Kč
24 0004,47741 Kč107 457,84 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč