
ECS-120-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1770TR-ND - Tape & Reel (TR) XC1770CT-ND - Cut Tape (CT) XC1770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-3X-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-3X-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,54800 Kč | 55,48 Kč |
| 25 | 5,23880 Kč | 130,97 Kč |
| 50 | 5,02200 Kč | 251,10 Kč |
| 100 | 4,81550 Kč | 481,55 Kč |
| 250 | 4,55400 Kč | 1 138,50 Kč |
| 500 | 4,36548 Kč | 2 182,74 Kč |
| 1 000 | 4,18466 Kč | 4 184,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91360 Kč | 11 740,80 Kč |
| 6 000 | 3,75170 Kč | 22 510,20 Kč |
| 9 000 | 3,66014 Kč | 32 941,26 Kč |
| 15 000 | 3,54801 Kč | 53 220,15 Kč |
| 21 000 | 3,47607 Kč | 72 997,47 Kč |
| 30 000 | 3,40141 Kč | 102 042,30 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |



