12 MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-20-33-TR

DigiKey Part Number
XC1808TR-ND - Tape & Reel (TR)
XC1808CT-ND - Cut Tape (CT)
XC1808DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-20-33-TR
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-20-33-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,33100 Kč103,31 Kč
259,77680 Kč244,42 Kč
509,37360 Kč468,68 Kč
1008,98710 Kč898,71 Kč
2508,49832 Kč2 124,58 Kč
5008,14722 Kč4 073,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,81000 Kč7 810,00 Kč
2 0007,48694 Kč14 973,88 Kč
3 0007,30422 Kč21 912,66 Kč
5 0007,08048 Kč35 402,40 Kč
7 0006,93696 Kč48 558,72 Kč
10 0006,78798 Kč67 879,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč