
ECS-120-20-33-TR | |
|---|---|
DigiKey Part Number | XC1808TR-ND - Tape & Reel (TR) XC1808CT-ND - Cut Tape (CT) XC1808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-33-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-33-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 50 | 9,37360 Kč | 468,68 Kč |
| 100 | 8,98710 Kč | 898,71 Kč |
| 250 | 8,49832 Kč | 2 124,58 Kč |
| 500 | 8,14722 Kč | 4 073,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,81000 Kč | 7 810,00 Kč |
| 2 000 | 7,48694 Kč | 14 973,88 Kč |
| 3 000 | 7,30422 Kč | 21 912,66 Kč |
| 5 000 | 7,08048 Kč | 35 402,40 Kč |
| 7 000 | 6,93696 Kč | 48 558,72 Kč |
| 10 000 | 6,78798 Kč | 67 879,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

