
ECS-120-20-33-AGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-20-33-AGN-TR-ND - Tape & Reel (TR) 50-ECS-120-20-33-AGN-TRCT-ND - Cut Tape (CT) 50-ECS-120-20-33-AGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-33-AGN-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-33-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 25 | 7,96440 Kč | 199,11 Kč |
| 50 | 7,63580 Kč | 381,79 Kč |
| 100 | 7,31750 Kč | 731,75 Kč |
| 250 | 6,92092 Kč | 1 730,23 Kč |
| 500 | 6,63420 Kč | 3 317,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,35956 Kč | 6 359,56 Kč |
| 2 000 | 5,74912 Kč | 11 498,24 Kč |
| 3 000 | 5,55090 Kč | 16 652,70 Kč |
| 5 000 | 5,35047 Kč | 26 752,35 Kč |
| 7 000 | 5,28030 Kč | 36 962,10 Kč |
| 10 000 | 5,21068 Kč | 52 106,80 Kč |
| 12 000 | 5,20301 Kč | 62 436,12 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |


