
ECS-120-18-5PVX-GN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-18-5PVX-GN-TR-ND - Tape & Reel (TR) 50-ECS-120-18-5PVX-GN-CT-ND - Cut Tape (CT) 50-ECS-120-18-5PVX-GN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-5PVX-GN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-5PVX-GN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.102" (2.60mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS3-12.000MHZ-D4Y-T | Abracon LLC | 6 600 | 535-10850-1-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 50 | 7,74400 Kč | 387,20 Kč |
| 100 | 7,42490 Kč | 742,49 Kč |
| 250 | 7,02088 Kč | 1 755,22 Kč |
| 500 | 6,73070 Kč | 3 365,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,45206 Kč | 6 452,06 Kč |
| 2 000 | 6,18517 Kč | 12 370,34 Kč |
| 3 000 | 6,03420 Kč | 18 102,60 Kč |
| 5 000 | 5,84933 Kč | 29 246,65 Kč |
| 7 000 | 5,73065 Kč | 40 114,55 Kč |
| 10 000 | 5,60754 Kč | 56 075,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

