
ECS-120-18-5PLX-GN-TR | |
|---|---|
DigiKey Part Number | XC2085TR-ND - Tape & Reel (TR) XC2085CT-ND - Cut Tape (CT) XC2085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-5PLX-GN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-5PLX-GN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,56760 Kč | 189,19 Kč |
| 50 | 7,25700 Kč | 362,85 Kč |
| 100 | 6,95660 Kč | 695,66 Kč |
| 250 | 6,57908 Kč | 1 644,77 Kč |
| 500 | 6,30654 Kč | 3 153,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,11378 Kč | 6 113,78 Kč |
| 2 000 | 5,86075 Kč | 11 721,50 Kč |
| 3 000 | 5,71776 Kč | 17 153,28 Kč |
| 5 000 | 5,54255 Kč | 27 712,75 Kč |
| 7 000 | 5,43011 Kč | 38 010,77 Kč |
| 10 000 | 5,31344 Kč | 53 134,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



