
ECS-120-18-5G3XDS-TR | |
|---|---|
DigiKey Part Number | XC1498TR-ND - Tape & Reel (TR) XC1498CT-ND - Cut Tape (CT) XC1498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-5G3XDS-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-5G3XDS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 10,16320 Kč | 254,08 Kč |
| 50 | 9,74300 Kč | 487,15 Kč |
| 100 | 9,33990 Kč | 933,99 Kč |
| 250 | 8,83260 Kč | 2 208,15 Kč |
| 500 | 8,46724 Kč | 4 233,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,25632 Kč | 12 256,32 Kč |
| 2 000 | 11,74964 Kč | 23 499,28 Kč |
| 3 000 | 11,46316 Kč | 34 389,48 Kč |
| 5 000 | 11,11231 Kč | 55 561,55 Kč |
| 7 000 | 10,88719 Kč | 76 210,33 Kč |
| 10 000 | 10,65363 Kč | 106 536,30 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


