
ECS-120-18-33Q-DS | |
|---|---|
DigiKey Part Number | 50-ECS-120-18-33Q-DSTR-ND - Tape & Reel (TR) 50-ECS-120-18-33Q-DSCT-ND - Cut Tape (CT) 50-ECS-120-18-33Q-DSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-33Q-DS |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-33Q-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 16,14320 Kč | 403,58 Kč |
| 50 | 15,47140 Kč | 773,57 Kč |
| 100 | 14,83090 Kč | 1 483,09 Kč |
| 250 | 14,02584 Kč | 3 506,46 Kč |
| 500 | 13,44544 Kč | 6 722,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,88907 Kč | 11 889,07 Kč |
| 2 000 | 11,30218 Kč | 22 604,36 Kč |
| 3 000 | 11,17220 Kč | 33 516,60 Kč |
| 5 000 | 11,03680 Kč | 55 184,00 Kč |
| 7 000 | 11,00763 Kč | 77 053,41 Kč |
| 10 000 | 10,97901 Kč | 109 790,10 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



