
ECS-120-18-33-JGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-120-18-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-18-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-120-18-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-33-JGN-TR3 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-33-JGN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,58480 Kč | 164,62 Kč |
| 50 | 6,31200 Kč | 315,60 Kč |
| 100 | 6,04950 Kč | 604,95 Kč |
| 250 | 5,72152 Kč | 1 430,38 Kč |
| 500 | 5,48510 Kč | 2 742,55 Kč |
| 1 000 | 5,25811 Kč | 5 258,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,91759 Kč | 14 752,77 Kč |
| 6 000 | 4,71419 Kč | 28 285,14 Kč |
| 9 000 | 4,59919 Kč | 41 392,71 Kč |
| 15 000 | 4,45832 Kč | 66 874,80 Kč |
| 21 000 | 4,36795 Kč | 91 726,95 Kč |
| 30 000 | 4,27419 Kč | 128 225,70 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









