
ECS-120-18-30BQ-DS | |
|---|---|
DigiKey Part Number | XC1983TR-ND - Tape & Reel (TR) XC1983CT-ND - Cut Tape (CT) XC1983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-30BQ-DS |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-30BQ-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 25 | 17,39480 Kč | 434,87 Kč |
| 50 | 16,68080 Kč | 834,04 Kč |
| 100 | 15,98790 Kč | 1 598,79 Kč |
| 250 | 15,12024 Kč | 3 780,06 Kč |
| 500 | 14,49450 Kč | 7 247,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,89522 Kč | 13 895,22 Kč |
| 2 000 | 13,32103 Kč | 26 642,06 Kč |
| 3 000 | 12,99622 Kč | 38 988,66 Kč |
| 5 000 | 12,59859 Kč | 62 992,95 Kč |
| 7 000 | 12,34349 Kč | 86 404,43 Kč |
| 10 000 | 12,27323 Kč | 122 732,30 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

