
ECS-120-18-23A-JGN-TR | |
|---|---|
DigiKey Part Number | XC2091TR-ND - Tape & Reel (TR) XC2091CT-ND - Cut Tape (CT) XC2091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-23A-JGN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-23A-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H130A-12.000-18-2030-EXT-TR | Raltron Electronics | 1 686 | 2151-H130A-12.000-18-2030-EXT-TRCT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 25 | 21,06520 Kč | 526,63 Kč |
| 50 | 20,19580 Kč | 1 009,79 Kč |
| 100 | 19,36230 Kč | 1 936,23 Kč |
| 250 | 18,30940 Kč | 4 577,35 Kč |
| 500 | 17,55264 Kč | 8 776,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,82696 Kč | 16 826,96 Kč |
| 2 000 | 16,13161 Kč | 32 263,22 Kč |
| 3 000 | 15,73856 Kč | 47 215,68 Kč |
| 5 000 | 15,25723 Kč | 76 286,15 Kč |
| 7 000 | 14,94836 Kč | 104 638,52 Kč |
| 10 000 | 14,62805 Kč | 146 280,50 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

