
ECS-120-18-20BQ-DS | |
|---|---|
DigiKey Part Number | XC1982TR-ND - Tape & Reel (TR) XC1982CT-ND - Cut Tape (CT) XC1982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-20BQ-DS |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-20BQ-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 25,37400 Kč | 634,35 Kč |
| 50 | 24,32400 Kč | 1 216,20 Kč |
| 100 | 23,31830 Kč | 2 331,83 Kč |
| 250 | 22,05040 Kč | 5 512,60 Kč |
| 500 | 21,13910 Kč | 10 569,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,26538 Kč | 20 265,38 Kč |
| 2 000 | 19,42840 Kč | 38 856,80 Kč |
| 3 000 | 18,95524 Kč | 56 865,72 Kč |
| 5 000 | 18,37581 Kč | 91 879,05 Kč |
| 7 000 | 18,00411 Kč | 126 028,77 Kč |
| 10 000 | 17,61841 Kč | 176 184,10 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

