
ECS-120-12-33QZ-ADS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-12-33QZ-ADS-TR-ND - Tape & Reel (TR) 50-ECS-120-12-33QZ-ADS-CT-ND - Cut Tape (CT) 50-ECS-120-12-33QZ-ADS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-33QZ-ADS-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-33QZ-ADS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 10,32280 Kč | 258,07 Kč |
| 50 | 9,89420 Kč | 494,71 Kč |
| 100 | 9,48690 Kč | 948,69 Kč |
| 250 | 8,97120 Kč | 2 242,80 Kč |
| 500 | 8,59994 Kč | 4 299,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,01987 Kč | 15 019,87 Kč |
| 2 000 | 14,39928 Kč | 28 798,56 Kč |
| 3 000 | 14,04836 Kč | 42 145,08 Kč |
| 5 000 | 13,61855 Kč | 68 092,75 Kč |
| 7 000 | 13,34285 Kč | 93 399,95 Kč |
| 10 000 | 13,05681 Kč | 130 568,10 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

