
ECS-120-12-33-AEN-TR | |
|---|---|
DigiKey Part Number | XC2915TR-ND - Tape & Reel (TR) XC2915CT-ND - Cut Tape (CT) XC2915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-33-AEN-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-33-AEN-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 50 | 8,34460 Kč | 417,23 Kč |
| 100 | 8,00020 Kč | 800,02 Kč |
| 250 | 7,56600 Kč | 1 891,50 Kč |
| 500 | 7,25270 Kč | 3 626,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,95244 Kč | 6 952,44 Kč |
| 2 000 | 6,66487 Kč | 13 329,74 Kč |
| 3 000 | 6,50224 Kč | 19 506,72 Kč |
| 5 000 | 6,30301 Kč | 31 515,05 Kč |
| 7 000 | 6,17518 Kč | 43 226,26 Kč |
| 10 000 | 6,04255 Kč | 60 425,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

