
ECS-120-10-36B2-JTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-10-36B2-JTN-TR-ND - Tape & Reel (TR) 50-ECS-120-10-36B2-JTN-TRCT-ND - Cut Tape (CT) 50-ECS-120-10-36B2-JTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-36B2-JTN-TR |
Description | CRYSTAL 12 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 130 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 50 | 6,10200 Kč | 305,10 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| 250 | 5,53172 Kč | 1 382,93 Kč |
| 500 | 5,30326 Kč | 2 651,63 Kč |
| 1 000 | 5,08383 Kč | 5 083,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,07802 Kč | 15 234,06 Kč |
| 6 000 | 4,86807 Kč | 29 208,42 Kč |
| 9 000 | 4,74930 Kč | 42 743,70 Kč |
| 15 000 | 4,60387 Kč | 69 058,05 Kč |
| 21 000 | 4,51053 Kč | 94 721,13 Kč |
| 30 000 | 4,41372 Kč | 132 411,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


