
ECS-120-10-36B2-JTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-10-36B2-JTN-TR-ND - Tape & Reel (TR) 50-ECS-120-10-36B2-JTN-TRCT-ND - Cut Tape (CT) 50-ECS-120-10-36B2-JTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-36B2-JTN-TR |
Description | CRYSTAL 12 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 130 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,38240 Kč | 159,56 Kč |
| 50 | 6,11720 Kč | 305,86 Kč |
| 100 | 5,92350 Kč | 592,35 Kč |
| 250 | 5,71720 Kč | 1 429,30 Kč |
| 500 | 5,47132 Kč | 2 735,66 Kč |
| 1 000 | 5,40290 Kč | 5 402,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,98513 Kč | 14 955,39 Kč |
| 6 000 | 4,79466 Kč | 28 767,96 Kč |
| 9 000 | 4,52615 Kč | 40 735,35 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |










