
ECS-120-10-33-AGM-TR | |
---|---|
DigiKey Part Number | XC2721TR-ND - Tape & Reel (TR) XC2721CT-ND - Cut Tape (CT) XC2721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-33-AGM-TR |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-10-33-AGM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,37000 Kč | 9,37 Kč |
10 | 8,10300 Kč | 81,03 Kč |
25 | 7,63200 Kč | 190,80 Kč |
50 | 6,86980 Kč | 343,49 Kč |
100 | 6,43650 Kč | 643,65 Kč |
500 | 6,37732 Kč | 3 188,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 5,19667 Kč | 5 196,67 Kč |
2 000 | 4,98160 Kč | 9 963,20 Kč |
3 000 | 4,85999 Kč | 14 579,97 Kč |
5 000 | 4,71108 Kč | 23 555,40 Kč |
7 000 | 4,61551 Kč | 32 308,57 Kč |
10 000 | 4,51634 Kč | 45 163,40 Kč |
12 000 | 4,46651 Kč | 53 598,12 Kč |
24 000 | 4,34991 Kč | 104 397,84 Kč |
25 000 | 4,27142 Kč | 106 785,50 Kč |
Unit Price without VAT: | 9,37000 Kč |
---|---|
Unit Price with VAT: | 11,33770 Kč |