11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-20-5PVX

DigiKey Part Number
XC1595TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-110.5-20-5PVX
Description
CRYSTAL 11.0592MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-20-5PVX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
11.0592 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.102" (2.60mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,94450 Kč11 944,50 Kč
2 00011,45084 Kč22 901,68 Kč
Manufacturers Standard Package
Unit Price without VAT:11,94450 Kč
Unit Price with VAT:14,45285 Kč