
ECS-110.5-18-20BQ-DS | |
|---|---|
DigiKey Part Number | XC1981TR-ND - Tape & Reel (TR) XC1981CT-ND - Cut Tape (CT) XC1981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-18-20BQ-DS |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-18-20BQ-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,73300 Kč | 297,33 Kč |
| 25 | 28,11200 Kč | 702,80 Kč |
| 50 | 26,94880 Kč | 1 347,44 Kč |
| 100 | 25,83170 Kč | 2 583,17 Kč |
| 250 | 24,42908 Kč | 6 107,27 Kč |
| 500 | 23,41948 Kč | 11 709,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,69701 Kč | 24 697,01 Kč |
| 2 000 | 23,67756 Kč | 47 355,12 Kč |
| 3 000 | 23,10116 Kč | 69 303,48 Kč |
| 5 000 | 22,39542 Kč | 111 977,10 Kč |
| 7 000 | 21,94270 Kč | 153 598,90 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

