
ECS-110.4-S-1 | |
|---|---|
DigiKey Part Number | X025-ND |
Manufacturer | |
Manufacturer Product Number | ECS-110.4-S-1 |
Description | CRYSTAL 11.0460MHZ SERIES TH |
Customer Reference | |
Detailed Description | 11.046 MHz ±30ppm Crystal Series 30 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.4-S-1 Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 11.046 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,18720 Kč | 304,68 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 100 | 11,19820 Kč | 1 119,82 Kč |
| 300 | 10,47310 Kč | 3 141,93 Kč |
| 500 | 10,15212 Kč | 5 076,06 Kč |
| 1 000 | 9,73215 Kč | 9 732,15 Kč |
| 2 500 | 9,20384 Kč | 23 009,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

