
ECS-100AX-035 | |
---|---|
DigiKey Part Number | XC1154-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100AX-035 |
Description | XTAL OSC XO 3.579545MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100AX-035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.579545 MHz | |
Function | - | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.821" L x 0.520" W (20.86mm x 13.20mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,41000 Kč | 65,41 Kč |
10 | 56,78300 Kč | 567,83 Kč |
25 | 53,69160 Kč | 1 342,29 Kč |
50 | 51,46680 Kč | 2 573,34 Kč |
100 | 49,33790 Kč | 4 933,79 Kč |
250 | 46,66168 Kč | 11 665,42 Kč |
500 | 44,28542 Kč | 22 142,71 Kč |
1 000 | 41,85497 Kč | 41 854,97 Kč |
2 500 | 40,56834 Kč | 101 420,85 Kč |
Unit Price without VAT: | 65,41000 Kč |
---|---|
Unit Price with VAT: | 79,14610 Kč |