ECS-TTL Clock Oscillators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100A-110.5

DigiKey Part Number
X125-ND
Manufacturer
Manufacturer Product Number
ECS-100A-110.5
Description
XTAL OSC XO 11.0592MHZ TTL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.0592 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-100A-110.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
11.0592 MHz
Function
-
Output
TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.821" L x 0.520" W (20.86mm x 13.20mm)
Height - Seated (Max)
0.200" (5.08mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,89000 Kč57,89 Kč
1047,21500 Kč472,15 Kč
2546,16680 Kč1 154,17 Kč
5045,18180 Kč2 259,09 Kč
10043,16720 Kč4 316,72 Kč
25041,13000 Kč10 282,50 Kč
50039,29320 Kč19 646,60 Kč
1 00038,04051 Kč38 040,51 Kč
2 50035,98127 Kč89 953,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,89000 Kč
Unit Price with VAT:70,04690 Kč