
ECS-100-20-5PVX | |
|---|---|
DigiKey Part Number | XC1594TR-ND - Tape & Reel (TR) XC1594CT-ND - Cut Tape (CT) XC1594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-20-5PVX |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-20-5PVX Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.102" (2.60mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 22,62800 Kč | 226,28 Kč |
| 25 | 21,39760 Kč | 534,94 Kč |
| 50 | 20,51340 Kč | 1 025,67 Kč |
| 100 | 19,66260 Kč | 1 966,26 Kč |
| 250 | 18,59476 Kč | 4 648,69 Kč |
| 500 | 17,82562 Kč | 8 912,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,08879 Kč | 17 088,79 Kč |
| 2 000 | 16,38273 Kč | 32 765,46 Kč |
| 3 000 | 15,98359 Kč | 47 950,77 Kč |
| 5 000 | 15,49480 Kč | 77 474,00 Kč |
| 7 000 | 15,18120 Kč | 106 268,40 Kč |
| 10 000 | 14,85585 Kč | 148 558,50 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |

