
ECS-100-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2016-2-ND - Tape & Reel (TR) XC2016-1-ND - Cut Tape (CT) XC2016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-7SX-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 67,80300 Kč | 678,03 Kč |
| 25 | 64,12800 Kč | 1 603,20 Kč |
| 50 | 61,47380 Kč | 3 073,69 Kč |
| 100 | 58,93300 Kč | 5 893,30 Kč |
| 250 | 56,22256 Kč | 14 055,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,23260 Kč | 51 232,60 Kč |
| 2 000 | 49,12230 Kč | 98 244,60 Kč |
| 3 000 | 47,92919 Kč | 143 787,57 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |



