
ECS-100-18-4 | |
---|---|
DigiKey Part Number | X443-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-4 |
Description | CRYSTAL 10.0000MHZ 18PF TH |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,79000 Kč | 14,79 Kč |
10 | 12,79000 Kč | 127,90 Kč |
25 | 12,08960 Kč | 302,24 Kč |
50 | 11,58560 Kč | 579,28 Kč |
200 | 10,10360 Kč | 2 020,72 Kč |
400 | 9,99840 Kč | 3 999,36 Kč |
600 | 9,50647 Kč | 5 703,88 Kč |
1 000 | 9,14166 Kč | 9 141,66 Kč |
2 600 | 8,63772 Kč | 22 458,07 Kč |
Unit Price without VAT: | 14,79000 Kč |
---|---|
Unit Price with VAT: | 17,89590 Kč |