
ECS-100-18-30B-AGN-TR | |
|---|---|
DigiKey Part Number | XC2673TR-ND - Tape & Reel (TR) XC2673CT-ND - Cut Tape (CT) XC2673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-30B-AGN-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-30B-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,93440 Kč | 348,36 Kč |
| 50 | 13,35900 Kč | 667,95 Kč |
| 100 | 12,80460 Kč | 1 280,46 Kč |
| 250 | 12,10996 Kč | 3 027,49 Kč |
| 500 | 11,60854 Kč | 5 804,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,12852 Kč | 11 128,52 Kč |
| 2 000 | 10,66835 Kč | 21 336,70 Kč |
| 3 000 | 10,40822 Kč | 31 224,66 Kč |
| 5 000 | 10,08958 Kč | 50 447,90 Kč |
| 7 000 | 9,88517 Kč | 69 196,19 Kč |
| 10 000 | 9,67307 Kč | 96 730,70 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |










