
ECS-100-18-20BQ-DS | |
|---|---|
DigiKey Part Number | XC1979TR-ND - Tape & Reel (TR) XC1979CT-ND - Cut Tape (CT) XC1979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-20BQ-DS |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-20BQ-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 32,73300 Kč | 327,33 Kč |
| 25 | 30,95200 Kč | 773,80 Kč |
| 50 | 29,67620 Kč | 1 483,81 Kč |
| 100 | 28,44700 Kč | 2 844,70 Kč |
| 250 | 26,90276 Kč | 6 725,69 Kč |
| 500 | 25,79046 Kč | 12 895,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,72512 Kč | 24 725,12 Kč |
| 2 000 | 23,42907 Kč | 46 858,14 Kč |
| 3 000 | 22,81083 Kč | 68 432,49 Kč |
| 5 000 | 22,18514 Kč | 110 925,70 Kč |
| 7 000 | 21,96745 Kč | 153 772,15 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |

