
ECS-100-12-30B-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-100-12-30B-GM-TR-ND - Tape & Reel (TR) 50-ECS-100-12-30B-GM-TRCT-ND - Cut Tape (CT) 50-ECS-100-12-30B-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-12-30B-GM-TR |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-12-30B-GM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 25 | 13,05240 Kč | 326,31 Kč |
| 50 | 12,51060 Kč | 625,53 Kč |
| 100 | 11,99410 Kč | 1 199,41 Kč |
| 250 | 11,34144 Kč | 2 835,36 Kč |
| 500 | 10,87234 Kč | 5 436,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,42257 Kč | 10 422,57 Kč |
| 2 000 | 9,99169 Kč | 19 983,38 Kč |
| 3 000 | 9,74804 Kč | 29 244,12 Kč |
| 5 000 | 9,44956 Kč | 47 247,80 Kč |
| 7 000 | 9,25805 Kč | 64 806,35 Kč |
| 10 000 | 9,05940 Kč | 90 594,00 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

