10.7 MHz Center 5 kOhms Monolithic Crystal Filter Through Hole 1.5dB 30 kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-10.7-30A

DigiKey Part Number
X705-ND
Manufacturer
Manufacturer Product Number
ECS-10.7-30A
Description
MONO XTAL 10.7MHZ 2P 1.5DB TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.7 MHz Center 5 kOhms Monolithic Crystal Filter Through Hole 1.5dB 30 kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
30 kHz
Manufacturer
ECS Inc.
Ripple
0.5dB
Series
Number of Poles
2
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Frequency - Center
10.7 MHz
Package / Case
HC-49/U
Impedance
5 kOhms
Size / Dimension
0.437" L x 0.185" W (11.10mm x 4.70mm)
Insertion Loss
1.5dB
Height (Max)
0.441" (11.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,79000 Kč72,79 Kč
1059,31300 Kč593,13 Kč
2554,70000 Kč1 367,50 Kč
5051,45060 Kč2 572,53 Kč
10048,39520 Kč4 839,52 Kč
30043,92447 Kč13 177,34 Kč
50041,98838 Kč20 994,19 Kč
1 00039,49573 Kč39 495,73 Kč
5 00034,25541 Kč171 277,05 Kč
Manufacturers Standard Package
Unit Price without VAT:72,79000 Kč
Unit Price with VAT:88,07590 Kč