
ECS-080-8-33AQ-JVY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-080-8-33AQ-JVY-TR3TR-ND - Tape & Reel (TR) 50-ECS-080-8-33AQ-JVY-TR3CT-ND - Cut Tape (CT) 50-ECS-080-8-33AQ-JVY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-080-8-33AQ-JVY-TR3 |
Description | CRYSTAL 8 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 8pF 500 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 25 | 14,72360 Kč | 368,09 Kč |
| 50 | 14,11060 Kč | 705,53 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| 250 | 12,79368 Kč | 3 198,42 Kč |
| 500 | 12,26452 Kč | 6 132,26 Kč |
| 1 000 | 11,75699 Kč | 11 756,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,99623 Kč | 32 988,69 Kč |
| 6 000 | 10,54208 Kč | 63 252,48 Kč |
| 9 000 | 10,28533 Kč | 92 567,97 Kč |
| 15 000 | 9,97093 Kč | 149 563,95 Kč |
| 21 000 | 9,76922 Kč | 205 153,62 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


