
706-TFL-UM1 | |
|---|---|
DigiKey Part Number | XC1804-ND |
Manufacturer | |
Manufacturer Product Number | 706-TFL-UM1 |
Description | UM-1 BASE INSULATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position For use with Crystals |
Datasheet | Datasheet |
EDA/CAD Models | 706-TFL-UM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | Crystals | |
Number of Positions | 3 | |
Package Accepted | - | |
Specifications | - | |
Includes | - | |
Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 5 | 2,62200 Kč | 13,11 Kč |
| 10 | 2,43400 Kč | 24,34 Kč |
| 25 | 2,19720 Kč | 54,93 Kč |
| 50 | 2,04740 Kč | 102,37 Kč |
| 100 | 1,90790 Kč | 190,79 Kč |
| 250 | 1,74936 Kč | 437,34 Kč |
| 500 | 1,64410 Kč | 822,05 Kč |
| 1 000 | 1,51343 Kč | 1 513,43 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

