
EC3625ETTTS-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC3625ETTTS-25.000MTR-ND - Tape & Reel (TR) 2773-EC3625ETTTS-25.000MCT-ND - Cut Tape (CT) 2773-EC3625ETTTS-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC3625ETTTS-25.000M TR |
Description | OSC XO 25MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 42,60800 Kč | 426,08 Kč |
| 25 | 40,28440 Kč | 1 007,11 Kč |
| 50 | 38,62020 Kč | 1 931,01 Kč |
| 100 | 37,02480 Kč | 3 702,48 Kč |
| 250 | 35,01388 Kč | 8 753,47 Kč |
| 500 | 33,56734 Kč | 16 783,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,18108 Kč | 32 181,08 Kč |
| 2 000 | 30,85342 Kč | 61 706,84 Kč |
| 3 000 | 30,10283 Kč | 90 308,49 Kč |
| 5 000 | 29,18394 Kč | 145 919,70 Kč |
| 7 000 | 28,59435 Kč | 200 160,45 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |


